Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT652ANT

Octal Registered Transceivers With 3-State Outputs 24-PDIP -40 to 85
$ 0.943

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT652ANT.

Texas Instruments

Datasheet22 pages12 years ago
Datasheet21 pages15 years ago
Datasheet22 pages18 years ago

Farnell

Verical

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT652ANT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.943
$ 0.943
Stock
205,209
187,142
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
Number of Inputs
-
-
Propagation Delay
8.5 ns
7.4 ns
Low Level Output Current
64 mA
32 mA
High Level Output Current
-32 mA
64 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74F245N
TEXAS INSTRUMENTS - SN74F245N - Transceiver, 74F245, 4.5 V to 5.5 V, DIP-20
Texas InstrumentsSN74AS245N
Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
Texas InstrumentsSN74ABT543ANT
Octal Registered Transceivers With 3-State Outputs 24-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT652ANT provided by its distributors.

Octal Registered Transceivers With 3-State Outputs 24-PDIP -40 to 85
Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube
IC TXRX NON-INVERT 5.5V 24DIP "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-PDIP"
IC REGISTERED BUS TX NON-INV 24-PIN PDIP
Ic, Non Inverting Transceiver, Dip-24
OCTAL REGISTERED TRANSCEIVER <AZ
LOGIC, REGISTERED TRANSCVR, 24DIP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74652; Logic IC Base Number:74652; Logic IC Family:ABT; Logic IC Function:Octal Registered Transceiver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.