What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ABT652NT

Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
$ 0.943

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT652NT.

Farnell

Datasheet11 pages11 years ago
Datasheet13 pages15 years ago

Texas Instruments

Newark

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT652NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.943
$ 0.943
Stock
153,901
142,559
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
Number of Inputs
-
-
Propagation Delay
7.4 ns
8.5 ns
Low Level Output Current
32 mA
64 mA
High Level Output Current
64 mA
-32 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74ABT646NT
Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
Texas InstrumentsSN74ABT543ANT
Octal Registered Transceivers With 3-State Outputs 24-PDIP -40 to 85
Texas InstrumentsSN74AS245N
Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ABT652NT provided by its distributors.

Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP24
ROHS3Compliant Obsolete Transceiver Non-Inverting 3-State Logic Transceiver, Non-Inverting -40C~85C TA 4.5V~5.5V 32mA 64mA
LOGIC, REGISTERED TRANSCVR, 24DIP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74652; Logic IC Base Number:74652; Logic IC Family:ABT; Logic IC Function:Octal Bus Transceiver and Register with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.