Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT541N

Octal Buffers/Drivers With 3-State Outputs 20-PDIP -40 to 85
$ 0.791

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT541N.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.791
$ 0.78
Stock
152,860
380,058
Authorized Distributors
2
5
Case/Package
PDIP
PDIP
Number of Pins
-
20
Logic Function
Buffer
AND, Buffer, Inverting
Number of Circuits
-
-
Number of Inputs
-
8
Propagation Delay
-
5.9 ns
Low Level Output Current
-
64 mA
High Level Output Current
-
-32 mA
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
30 mA

Related Parts

onsemi74F04PC
F/FAST SERIES HEX 1-INPUT INVERT GATE PDIP14
Hex Inverting Logic Level Down Converter . Hex Logic Level Down Converter
onsemi74F14PC
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin PDIP Rail
NXP Semiconductors74LV04N,112
Now Nexperia 74LV04N - Inverter, Lv/lv-a/lvx/h Series, 6-FUNC, 1-INPUT, Cmos, PDIP14
NXP Semiconductors74LV367N,112
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS Automotive 16-Pin PDIP Bulk
Texas InstrumentsSN74ALS241A-1N
Octal Buffers/Drivers With 3-State Outputs 20-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ABT541N provided by its distributors.

Octal Buffers/Drivers With 3-State Outputs 20-PDIP -40 to 85
4.5V Buffers and Drivers PDIP-20 wire mounting,Through hole mounting
ABT SERIES 8-BIT DRIVER TRUE OUTPUT PDIP20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT541 N