onsemi 74F14PC

Inverter Schmitt Trigger 6-Element Bipolar 14-Pin PDIP Rail
$ 0.543
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F14PC.

IHS

Datasheet5 pages20 years ago

element14

Farnell

Inventory History

3 month trend:
-1.22%

Alternate Parts

Price @ 1000
$ 0.543
$ 198.38
Stock
344,056
90,708
Authorized Distributors
3
1
Case/Package
DIP
CDIP
Number of Pins
14
-
Logic Function
Buffer, Inverter, Schmitt Trigger
-
Number of Circuits
6
-
Number of Inputs
1
-
Propagation Delay
11.5 ns
-
Low Level Output Current
20 mA
-
High Level Output Current
-1 mA
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemi74F04PC
F/FAST SERIES HEX 1-INPUT INVERT GATE PDIP14
onsemiDM74AS04N
Inverter, AS Series, 6-Func, 1-Input, TTL, PDIP14
NXP Semiconductors74ABT04N,112
Abt Series Hex 1-INPUT Invert Gate PDIP14
Antiphase 6 1 4.5V 5.5V 24mA Inverter 15mA MDIP-14 Through hole mounting 3.56mm(height)
onsemiDM74S04N
Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14
NXP Semiconductors74LV04N,112
Now Nexperia 74LV04N - Inverter, Lv/lv-a/lvx/h Series, 6-FUNC, 1-INPUT, Cmos, PDIP14

Descriptions

Descriptions of onsemi 74F14PC provided by its distributors.

Inverter Schmitt Trigger 6-Element Bipolar 14-Pin PDIP Rail
Schmitt Trigger 6 10.5ns@5V,50pF 4.5V~5.5V DIP-14 Inverters ROHS
Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14
IC INVERTER HEX SCHM TRIG 14-DIP
Logic IC Inverter 6 Element 5V 14-DIP Tube
4.5V 5.5V PDIP-14 Through hole mounting 3.56mm(height)
IC INVERT SCHMITT 6CH 1-IN 14DIP
IC INVERT SCHMITT 6CH 1IN 14MDIP
74F FAST TTL, 74F14, DIP14, 5.5V; Logic Type:Inverter; Output Current:20mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:74; IC Generic Number:74F14; IC Temperature Range:Commercial; Logic Function Number:14; Logic IC Base Number:7414; Logic IC Family:F; Logic IC Function:Hex Inverter with Schmitt Trigger; No. of Gates:6; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:20mA; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F14 PC
  • 74F14PC.
  • 74F14PC..