onsemi 74F04PC

F/fast Series Hex 1-INPUT Invert Gate PDIP14
$ 0.519
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F04PC.

IHS

Datasheet9 pages29 years ago
Datasheet5 pages26 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1979-02-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemiDM74AS04N
Inverter, AS Series, 6-Func, 1-Input, TTL, PDIP14
Antiphase 6 1 4.5V 5.5V 24mA Inverter 15mA MDIP-14 Through hole mounting 3.56mm(height)
onsemi74F14PC
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin PDIP Rail
NXP Semiconductors74ABT04N,112
Abt Series Hex 1-INPUT Invert Gate PDIP14
onsemiDM74S04N
Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14
Fairchild SemiconductorDM74LS05N
Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14

Descriptions

Descriptions of onsemi 74F04PC provided by its distributors.

F/FAST SERIES HEX 1-INPUT INVERT GATE PDIP14
This device contains six independent gates, each of which performs the logic INVERT function.
Inverter 6-Element Bipolar 14-Pin PDIP Rail
Lead Free Inverter Through Hole RoHS Compliant Inverter Inverter IC 70C 2V 1mA 20mA 5ns @ 5V 50pF
FAIRCHILD SEMICONDUCTOR 74F04PC 74F FAST TTL, 74F04, DIP14, 5.5V
4.5V 5.5V DIP-14,PDIP-14 Through hole mounting
6 5ns@5V,50pF 4.5V~5.5V DIP-14 Inverters ROHS
74F FAST TTL, 74F04, DIP14, 5.5V; Logic Type:Inverter; Output Current:20mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74F04; IC Temperature Range:Commercial; Logic Function Number:04; Logic IC Base Number:7404; Logic IC Family:F; Logic IC Function:Hex Inverter; No. of Gates:6; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:20mA; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F04-PC