Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT245BPWRE4

Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85

$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT245BPWRE4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Inventory History

3 month trend:
-45.27%

CAD Models

Download Texas Instruments SN74ABT245BPWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.505
$ 0.503
$ 0.503
Stock
106,821
357,771
357,771
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
32 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
3.9 ns
6.2 ns
6.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT245BPWRE4.

Related Parts

Texas InstrumentsSN74ABT2245PW
Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74ABTR2245PWR
Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74ABT2245PWR
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT245BPWRE4 provided by its distributors.

Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85
22mA 1 8 4.5V 5.5V 64mA , 32mA TSSOP-20 6.5mm*4.4mm*1.15mm
IC BUS TRANSCEIVER 8BIT 20TSSOP
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R
IC TXRX NON-INVERT 5.5V 20TSSOP
Tape and Reel WITH DIRECTION CONTROL Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 64mA 6.2ns 1.2mm 5V
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.