Texas Instruments SN74ABT2245PW

Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-TSSOP -40 to 85
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT2245PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet10 pages13 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments SN74ABT2245PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.706
$ 0.52
$ 0.52
Stock
20,964,779
412,222
412,222
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
32 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
4.5 ns
4.5 ns
4.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT2245PW.

Related Parts

Texas InstrumentsSN74ABT245BPWRE4
Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74ABT245BPW
Bus Transceiver Single 8 Channel 3 State 20-Pin TSSOP Tube
Texas InstrumentsSN74ABTR2245PWR
Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT2245PW provided by its distributors.

Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-TSSOP -40 to 85
IC TXRX NON-INVERT 5.5V 20TSSOP / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Tube
24mA Non-inverting Tristate 1 8 4.5V 5.5V 64mA,12mA Non-Inverting,Transceiver 32mA,12mA TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
LOGIC, BUFF/DVR TRI-ST OCTAL, 20TSSOP
IC TXRX NON-INVERT 5.5V 20TSSOP
IC TRANSCVR TRI-ST 8BIT 20TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT 2245PW