Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABTR2245PWR

Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-TSSOP -40 to 85
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTR2245PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages13 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.97%

CAD Models

Download Texas Instruments SN74ABTR2245PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.543
$ 0.543
Stock
561,159
397,492
397,492
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
64 mA
64 mA
High Level Output Current
12 mA
-32 mA
-32 mA
Propagation Delay
4.2 ns
4.5 ns
4.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABTR2245PWR.

Related Parts

Texas InstrumentsSN74ABT245BPW
Bus Transceiver Single 8 Channel 3 State 20-Pin TSSOP Tube
Texas InstrumentsSN74ABT2245PW
Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74ABT2245PWR
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABTR2245PWR provided by its distributors.

Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-TSSOP -40 to 85
Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO20
24mA Non-inverting Tristate 1 8 4.5V 5.5V 12mA Non-Inverting,Transceiver 12mA TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Transceiver Logic IC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:20-TSSOP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.