Texas Instruments SN74ABT245BPWR

Bus Xcvr Single 8-CH 3-ST 20-PIN TSSOP T/r / IC Bus Transceiver 8 Bit 20TSSOP
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT245BPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

HQonline

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-37.42%

CAD Models

Download Texas Instruments SN74ABT245BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.596
$ 0.596
Stock
387,342
277,387
277,387
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6.2 ns
3.9 ns
3.9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT245BPWR.

Related Parts

Texas InstrumentsSN74ABTH245PWR
Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74ABT2245PWR
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74ABT2245PW
Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT245BPWR provided by its distributors.

Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R / IC BUS TRANSCEIVER 8BIT 20TSSOP
Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Ic Non Inverting Bus Transceiver Tssop20; Logic Device Type:Transceiver, Non Inverting; Logic Family/Base Number:74Abt245; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT245BPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT245BPWR .