Texas Instruments SN74ABT245BMDBREP

Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SSOP -55 to 125
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT245BMDBREP.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments SN74ABT245BMDBREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 0.49
$ 0.49
Stock
131,292
254,517
254,517
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
32 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
3.5 ns
6.2 ns
6.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ABTH245DBR
Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsCY74FCT245DTQCT
Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74ABT2245DBR
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT245BMDBREP provided by its distributors.

Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SSOP -55 to 125
Octal 3-State Bus Transceiver, 8-Bit, 5V, 3.5ns, SSOP
IC TXRX NON-INVERT 5.5V 20SSOP / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
ABT SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO20
IC BUS TRANSCEIVER 8BIT 20SSOP
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R
74ABT245 Tape & Reel (TR) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 24mA 32mA 3.5ns 2mm 5V
22mA Non-inverting Tristate 1 8 4.5V 5.5V 32mA Non-Inverting,Transceiver 24mA SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
IC TXRX NON-INVERT 5.5V 20SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.