Texas Instruments SN74ABT2245DBR

Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SSOP -40 to 85
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT2245DBR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages15 years ago
Datasheet20 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments SN74ABT2245DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.585
$ 0.519
$ 0.519
Stock
357,163
159,837
159,837
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
12 mA
12 mA
High Level Output Current
-32 mA
12 mA
12 mA
Propagation Delay
4.5 ns
4.2 ns
4.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT2245DBR.

Related Parts

Texas InstrumentsSN74ABTH245DBR
Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74ABTR2245DBR
Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74ABT245BMDBREP
Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SSOP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74ABT2245DBR provided by its distributors.

Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SSOP -40 to 85
Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO20
24mA Non-inverting Tristate 1 8 4.5V 5.5V 64mA,12mA Non-Inverting,Transceiver 32mA,12mA SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.