Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT2241DBR

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT2241DBR.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT2241DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
$ 0.345
$ 0.345
Stock
439,464
199,989,149
199,989,149
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
12 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5.3 ns
4.4 ns
4.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT2241DBR.

Related Parts

NXP Semiconductors74ABT2244DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Bulk
Texas InstrumentsSN74ABT244ADB
4 64mA 4.5V~5.5V 32mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABT244ADBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Texas InstrumentsSN74ABT540DBR
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R
NXP Semiconductors74ABT541DB,118
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
NXP Semiconductors74ABT540DB,118
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74ABT2241DBR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
OCTAL BUFFERS AND LINE/MOS DRIVERS WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 5.5V 20SSOP
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
24mA Non-inverting Tristate 8 8 2 4 4.5V 5.5V 12mA Buffer,Non-Inverting 32mA SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
Buffer Logic IC; Logic Family:ABT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.