Texas Instruments SN74ABT16540ADGGR

Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16540ADGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages16 years ago
Technical Drawing2 pages14 years ago
Datasheet9 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+12.54%

CAD Models

Download Texas Instruments SN74ABT16540ADGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74ABTH16244DGGR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
Texas InstrumentsCY74FCT16244CTPACT
5¦ÌA 16 16 4 4 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Texas InstrumentsSN74AHCT16540DGGR
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin TSSOP T/R
Buffer / Line Driver, 74ABT16244, 4 Element, 4.5 V to 5.5 V, 48 Pins, TSSOP
Buffer / Line Driver, 74ABT16244, 4 Element, 4.5 V to 5.5 V, 48 Pins, TSSOP
Buffer / Line Driver, 74ABT162244, 4 Element, 4.5 V to 5.5 V, 48 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74ABT16540ADGGR provided by its distributors.

Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
34mA 16 16 2 8 4.5V 5.5V 64mA Buffer,Inverting 32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
IC BUFFER INVERT 5.5V 48TSSOP / Buffer, Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
74ABT16540 Cut Tape (CT) WITH DUAL OUTPUT ENABLE Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 32mA 64mA 4.1ns 1.2mm 5V
Buffer Logic IC; Logic Family:ABT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.