Texas Instruments SN74ABT16240DL

16-bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85
$ 4.703

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16240DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet5 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.703
$ 1.17
$ 1.17
Stock
143,290
8,114,500
8,114,500
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
48
48
Logic Function
Buffer
AND, Buffer, Inverter
AND, Buffer, Inverter
Number of Circuits
-
4
4
Number of Inputs
-
4
4
Propagation Delay
-
4.3 ns
4.3 ns
Low Level Output Current
-
64 mA
64 mA
High Level Output Current
-
-32 mA
-32 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
34 mA
34 mA

Related Parts

74LVC Series 3.6 V SMT Octal Buffer/Line Driver - SSOP-20
Texas InstrumentsSN74LVC2G126DCTR
1 32mA 1.65V~5.5V 32mA 2 SM8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC2G125DCTR
Buffer/Line Driver 2 Channel Non-Inverting 3-ST CMOS 8-Pin SSOP Tape and Reel
Texas InstrumentsSN74LVC3G14DCTR
3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-SSOP -40 to 125
74HC Series 6 V SMT Octal Schmitt-Trigger Buffer/Line Driver 3-State - SSOP-20
74LVC Series 3.6 V Surface Mount 3-State Quad Buffer/Line Driver - SSOP-14

Descriptions

Descriptions of Texas Instruments SN74ABT16240DL provided by its distributors.

16-bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85
Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin SSOP Tube
ABT SERIES QUAD 4-BIT DRIVER INVERTED OUTPUT PDSO48
Antiphase Tristate 16 16 4.5V 64mA Buffer,Buffer and Driver,Line Driver -32mA SSOP-48 wire mounting,SMD mount 15.88mm*7.49mm*2.59mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.