Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65MLVD203DG4

24mA LVTTL, M-LVDS 1 1 3V 6ns 3.6V LVDS -0.05V(Min) 150mV(Max) 200Mbps SOIC-14 1.5mm
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD203DG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet3 pages24 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65MLVD203DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.81
$ 2.922
$ 2.922
Stock
166,751
162,822
162,822
Authorized Distributors
1
6
6
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.4 V
3.4 V
Min Supply Voltage
3 V
-1 V
-1 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
24 mA
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65MLVD203DG4.

Related Parts

Texas InstrumentsSN65HVD73D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 14-SOIC -40 to 125
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Texas InstrumentsSN65HVD70D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
Texas InstrumentsSN65LVDM180DR
Full-duplex LVDM transceiver with driver and receiver enable 14-SOIC -40 to 85
MaxLinearSP3070EEN-L
SP3070E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
Analog DevicesADM3491EARZ-REEL7
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments SN65MLVD203DG4 provided by its distributors.

24mA LVTTL,M-LVDS 1 1 3V 6ns 3.6V LVDS -0.05V(Min) 150mV(Max) 200Mbps SOIC-14 1.5mm
IC TRANSCEIVER FULL 1/1 14SOIC "1/1 Transceiver Full LVDS, Multipoint 14-SOIC"
EAR99 65MLVD203 Tube LVDS Multipoint interface transceiver 3.3V 24mA 122.413241mg 6ns
Full-duplex M-LVDS transceiver 14-SOIC -40 to 85
LVDS Driver/Receiver 200Mbps 14-Pin SOIC Tube
IC M-LVDS LINE DVR/RCVR 14-SOIC
LVDS/M-LVDS/ECL/CML MultiPnt LVDS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN65MLVD203DG4