Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVPE502CPRGET

1st generation dual channel USB 3.0 redriver with rotated package 24-VQFN 0 to 85
$ 10.041
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVPE502CPRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-6.32%

CAD Models

Download Texas Instruments SN65LVPE502CPRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.041
$ 6.941
$ 6.941
Stock
140,350
163,975
163,975
Authorized Distributors
3
2
2
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
24
24
24
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsONET4211LDRGET
ACTIVE (Last Updated: 1day ago) ONET4211 e4 QUAD laser driver -40C~85C 85mA 4mm 3.3V
Texas InstrumentsPCA9548ARGER
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-VQFN -40 to 85
Texas InstrumentsTLV320AIC3253IRGET
Ultra Low Power Stereo Audio Codec with miniDSP and Stereo Digital Microphone Input 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVPE502CPRGET provided by its distributors.

1st generation dual channel USB 3.0 redriver with rotated package 24-VQFN 0 to 85
IC REDRIVER USB 3.0 2CH 24VFQFN / High Speed Dual Channel Redriver USB 3.0 3.3V T/R 24-Pin VQFN EP
IC REDRIVER USB 3.0 2CH 24VFQFN
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVPE502 Tape & Reel (TR) CMOS signal buffer 3.3V 0.5mm 0C~85C 100mA
SN65LVPE502CP DUAL CHANNEL USB3.
SPECIALTY TELECOM CIRCUIT PQCC24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.