Texas Instruments SN65LVP18DRFR

ROHS3Compliant Obsolete Surface Mount LVPECL signal splitter 460ps 4Gbps 30mA -40C~85C
$ 1.699

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVP18DRFR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages19 years ago

Arrow Electronics

Mouser

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVP18DRFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVP18DRFR.

Related Parts

Texas InstrumentsDS25BR120TSD/NOPB
3.125-Gbps LVDS buffer with transmit pre-emphasis 8-WSON -40 to 85
Texas InstrumentsDS25BR150TSD/NOPB
IC REDRIVER LVDS 1CH 8WSON / LVDS Buffer 3125Mbps 0.45V 8-Pin WSON EP T/R
Texas InstrumentsSN65LVDS20DRFT
LVPECL AND LVDS REPEATER/TRANSLATOR WITH ENABLE | IC LVDS REPETR/TRANSLTR 8-SON
Analog DevicesDS2480B
Non-RoHS Compliant STANDARD GULL WING Driver Driver -40C~85C 4.9mm 5V

Descriptions

Descriptions of Texas Instruments SN65LVP18DRFR provided by its distributors.

ROHS3Compliant Obsolete Surface Mount LVPECL signal splitter 460ps 4Gbps 30mA -40C~85C
2.5-V/3.3-V Oscillator Gain Stage/Buffer with Enable 8-WSON -40 to 85
IC REDRIVER 1CH 4GBPS 8WSON / Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2)
LVDS/M-LVDS/ECL/CML 2.5/3.3-V Oscillator Gain Stage/Buffer
LVDS Buffer 0.454V 8-Pin WSON EP T/R
Logic Translator IC; No. of Inputs:1; Output Current:400µA; Propagation Delay:460ps; Supply Voltage Range:2.375V to 3.6V; Logic Case Style:SON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Type:Single-Ended ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.