Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS33DR

Quad LVDS receiver with -4 to 5-V common-mode range 16-SOIC -40 to 85
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS33DR.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

Newark

Sierra IC

Inventory History

3 month trend:
-10.42%

CAD Models

Download Texas Instruments SN65LVDS33DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 4.581
$ 4.581
Stock
415,202
192,591
192,591
Authorized Distributors
3
2
2
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Mount
Surface Mount
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS33DR.

Related Parts

Texas InstrumentsSN65LVDS051D
400-Mbps LVDS dual high-speed differential transceiver 16-SOIC -40 to 85
Texas InstrumentsSN65LVDT33D
Quad LVDS receiver with -4 to 5-V common-mode range 16-SOIC -40 to 85
Texas InstrumentsSN65LVDS050DR
IC TRANSCEIVER FULL 2/2 16SOIC 2/2 Transceiver Full LVDS 16-SOIC
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM3232EARNZ
±15 kV ESD Protected, 3.3 V, RS-232 Line Driver/Receiver
Analog DevicesADM3202ARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX DUAL RS232 3.3V 16SOIC

Descriptions

Descriptions of Texas Instruments SN65LVDS33DR provided by its distributors.

Quad LVDS receiver with -4 to 5-V common-mode range 16-SOIC -40 to 85
IC RECEIVER 0/4 16SOIC 0/4 Receiver LVDS 16-SOIC
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16
LVDS Receivers SOP-16 LVDS ICs ROHS
23mA LVTTL 4 0 3V 9ns 3.6V 400Mbps CMOS ECL LVCMOS LVDS LVECL LVPECL PECL -0.05V(Min) 50mV(Max) 400Mbps SOIC-16 SMD, Adhesive Mount 9.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.