Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS180DR

EAR99 65LVDS180 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00002A 130.010913mg 2.7ns
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS180DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-4.32%

CAD Models

Download Texas Instruments SN65LVDS180DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.34
$ 2.279
Stock
333,323
15,040,007
Authorized Distributors
2
5
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN65LVDM180D
Full-duplex LVDM transceiver with driver and receiver enable 14-SOIC -40 to 85
Texas InstrumentsSN65LVDM180DR
Full-duplex LVDM transceiver with driver and receiver enable 14-SOIC -40 to 85
Texas InstrumentsSN65MLVD206DR
e4 65MLVD206 Tape & Reel (TR) LVDS Multipoint interface driver 3.3V 24mA 72.603129mg 6ns
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Analog DevicesADM3491EARZ-REEL7
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)
MaxLinearSP3491CN-L
SP3490/SP3491 Series 3.3 V 10 Mbps Data Rate Surface Mount RS 485/422 - SOIC-14

Descriptions

Descriptions of Texas Instruments SN65LVDS180DR provided by its distributors.

EAR99 65LVDS180 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00002A 130.010913mg 2.7ns
Single full-duplex LVDS transceiver 14-SOIC -40 to 85
LVDS Driver/Receiver 150Mbps 0.454V 14-Pin SOIC T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO14
LVDS/M-LVDS/ECL/CML Single Full-Duplex LVDS Transceiver
12mA LVDS,LVTTL 1 1 3V 2.7ns 3.6V LVDS,LVTTL -0.1V(Min) 100mV(Max) 150Mbps SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
IC TRANSCEIVER FULL 1/1 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.