Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS152DAR

GULL WING Deserializer TRUE Surface Mount interface serializer -40C~85C TA 15ns 200Mbps 3V~3.6V

$ 5.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS152DAR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages14 years ago
Datasheet14 pages18 years ago

Mouser

HQonline

Inventory History

3 month trend:
-26.86%

CAD Models

Download Texas Instruments SN65LVDS152DAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.771
$ 7.538
Stock
228,245
267,337
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
32
32
Logic Function
-
-
Interface
-
-
Number of Drivers
10
10
Number of Receivers
1
1
Data Rate
200 Mbps
200 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS152DAR.

Related Parts

Texas InstrumentsDS90LV110TMTC/NOPB
IC CLK BUF 1:10 400MHZ 28TSSOP "Clock Fanout Buffer (Distribution) IC 1:10 400 MHz 28-TSSOP (0.173"", 4.40mm Width)"
Texas InstrumentsDS90LV110ATMTX/NOPB
Low Skew Clock Driver, 90LV Series, 20 True Output(s), 0 Inverted Output(s), PDSO28
Texas InstrumentsDS90LV110ATMT/NOPB
Low Skew Clock Driver, 90LV Series, 10 True Output(s), 0 Inverted Output(s), PDSO28
Analog DevicesMAX9153EUI
118mA LVDS 1 10 3V 2.3ns 3.6V LVDS -0.05V 50mV 800Mbps TSSOP-28 SMD mount 9.7mm*4.4mm*1.1mm

Descriptions

Descriptions of Texas Instruments SN65LVDS152DAR provided by its distributors.

GULL WING Deserializer TRUE Surface Mount interface serializer -40C~85C TA 15ns 200Mbps 3V~3.6V
IC RECEIVER-DESERIALIZER 32TSSOP / 200Mbps Deserializer 3 Input 10 Output 32-TSSOP
LVDS 3 3V 3.6V LVDS 200Mbps TSSOP-32 SMD Adhesive Mount 11mm × 6.2mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.