Renesas ICL3243ECVZ

±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
$ 1.54
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL3243ECVZ.

Integrated Device Technology

Datasheet39 pages7 years ago
Datasheet39 pages7 years ago

Renesas

IHS

iiiC

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 24.00 - May 30, 2019
Verification

Inventory History

3 month trend:
-86.75%

Alternate Parts

Price @ 1000
$ 1.54
$ 1.349
$ 1.349
Stock
237,778
356,398
356,398
Authorized Distributors
4
6
6
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2001-09-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-28
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
RenesasICL3241CVZ
IC 3DRVR/5RCVR RS232 3V 28-TSSOP / Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube

Descriptions

Descriptions of Renesas ICL3243ECVZ provided by its distributors.

±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
Line Transmitter/Receiver 3TR 3TX 5RX 28-Pin TSSOP
Triple Tx Quint Rx RS-232 28-Pin TSSOP Tube
LEAD-FREE RS232 3V 3D/5R 15KV AUTODOWN 28TSSOP COM<AZ
+/-15KV ESD PROTECTED, +3V TO +5.5V, 1 MICROAMP, 250K BITS/S, RS-232 TRANSMITTER/RECEIVER Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
250Kbps transceiver 3/5 TSSOP-28 RS232 ICs ROHS
RS232 3T/5R 4V TSSOP28 SMD RoHSconf
IC 3DRVR/5RCVR RS232 3V 28-TSSOP
IC TRANSCEIVER FULL 3/5 28TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M