Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD1785D

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube
$ 3.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1785D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-15.98%

CAD Models

Download Texas Instruments SN65HVD1785D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.262
$ 2.97
$ 2.97
Stock
316,024
470,737
470,737
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
115 kbps
115 kbps
115 kbps
Receiver Hysteresis
-
50 mV
50 mV
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1785D.

Related Parts

Texas InstrumentsSN65HVD82D
EAR99 65HVD82 Tube RS422RS485 interface driver 5V 900muA 75.891673mg 250kbps
Texas InstrumentsSN65HVD3082EDR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD07D
EAR99 65HVD07 Tube RS422RS485 interface receiver 5V 15mA 72.603129mg 70ns
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM485EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM483EARZ
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver

Descriptions

Descriptions of Texas Instruments SN65HVD1785D provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube
70-V Fault-Protected S-485 with -20 to +25 common mode 8-SOIC -40 to 105
IC, FAULT-PROT RS485Transceivers8-SOIC; Device Type:Line Driver / Receiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supp; Available until stocks are exhausted Alternative available
IC, FAULT-PROT RS485 TXRX 8-SOIC; Device Type: Line Driver / Receiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: SN65HVD1785; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes; Base Number: 65; Operating Temperature Range: -40°C to +105°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD1785D .
  • SN65HVD1785D ..
  • SN65HVD1785D..