Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS36C279MX/NOPB

Low Power TIA/EIA-485 Transceiver with Sleep Mode 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS36C279MX/NOPB.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

CAD Models

Download Texas Instruments DS36C279MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADM4854ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 115 kbps)
Analog DevicesADM4850ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 115 kbps)
Analog DevicesADM4850ARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/422 115KBPS 8SOIC
Texas InstrumentsDS36C278M/NOPB
EAR99 DS36C278 Tube RS422RS485 interface receiver 5V 0.000002A 1.5mm 400ns
Texas InstrumentsDS36C280TM/NOPB
Single Transmitter/Receiver RS-485 8-Pin SOIC N Rail
Texas InstrumentsSN65LBC184DR
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments DS36C279MX/NOPB provided by its distributors.

Low Power TIA/EIA-485 Transceiver with Sleep Mode 8-SOIC -40 to 85
ROHS3Compliant DIFFERENTIAL SCHMITT TRIGGER Tin GULL WING Transceiver 0C~70C 5V 100kbps 400ns
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Line Transceiver 1TR 1TX 1RX 8-Pin SOIC N T/R
Ic,Line Transceiver,Cmos,1 Driver,1 Rcvr,Sop,8Pin,Plastic
IC TXRX LO PWR TIA/EIA-485 8SOIC
RS-485 TRANCEIVER SO PACKAGE-LOGIC TRANS
LOW POWER MULTIPT 485 TRANS W/

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS36C279MXNOPB