Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD30DG4

EAR99 65HVD30 Tube SIGNALING RATE 25MBPS interface transceiver 3.3V 2.1mA 75.891673mg 45ns
$ 3.13
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD30DG4.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65HVD30DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.13
$ 7.138
$ 7.138
Stock
198,861
307,247
307,247
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
-
16 Mbps
16 Mbps
Min Supply Voltage
3 V
2.97 V
2.97 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN65HVD10DR
3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
Texas InstrumentsSN65HVD10D
3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
Texas InstrumentsSN75HVD10D
EAR99 75HVD10 Tube SIGNALING RATE 32MBPS interface receiver 3.3V 15.5mA 72.603129mg 25ns
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM3488ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, Slew Rate Limited)
Analog DevicesADM3488EARZ
Single Transmitter/Receiver, RS-422/RS-485, 8-Pin SOIC N, Tube

Descriptions

Descriptions of Texas Instruments SN65HVD30DG4 provided by its distributors.

EAR99 65HVD30 Tube SIGNALING RATE 25MBPS interface transceiver 3.3V 2.1mA 75.891673mg 45ns
3.3-V Full-Duplex S-485 Drivers and eceivers 8-SOIC -40 to 85
IC TRANSCEIVER FULL 1/1 8SOIC "1/1 Transceiver Full RS422, RS485 8-SOIC"
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube
RS-485 Interface ICs 3.3V Full-Duplex RS- 485
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
3.3 V FULL-DUPLEX RS 485 DRIVERS AND RECEIVERS<AZ
TRX, RS485, DUP, 3.3V 25MBPS, 65HVD30

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD30DG4 .