Texas Instruments SN65DSI86IPAPRQ1

Automotive MIPI® DSI bridge to eDP 64-HTQFP -40 to 85
$ 12.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65DSI86IPAPRQ1.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages11 years ago
Datasheet74 pages12 years ago
Technical Drawing2 pages23 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-3.87%

CAD Models

Download Texas Instruments SN65DSI86IPAPRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.058
$ 17.578
Stock
6,379,899
279,458
Authorized Distributors
5
4
Interface
-
-
Max Supply Voltage
1.98 V
-
Min Supply Voltage
1.14 V
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
-
Case/Package
-
-
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Ethernet Controller Ethernet Controller 10/100Mbps Parallel/SPI 3V to 3.6V 64-Pin TQFP Tray
USB 2.0 Hub and Multi-Format Flash Media Controller with Dual SD Interfaces
Texas InstrumentsTFP410PAP
165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70
Texas InstrumentsPCM3168APAP
24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 85
Texas InstrumentsDP83867IRPAPT
Industrial temperature, robust gigabit Ethernet PHY transceiver 64-HTQFP -40 to 85
NXP SemiconductorsTDA8026ET/C2,551
Smart Card Interface 20MHz 3.3V/5V 665mW Tray 64-Pin TFBGA

Descriptions

Descriptions of Texas Instruments SN65DSI86IPAPRQ1 provided by its distributors.

Automotive MIPI® DSI bridge to eDP 64-HTQFP -40 to 85
LVDS Buffer 2700Mbps/5400Mbps Automotive 64-Pin HTQFP EP T/R
Netbooks, Notebook PC, Tablet Interface 64-HTQFP (10x10)
2 1.14V 1.26V CMOS 2.7Gbps QFP SMD, Adhesive Mount
DSI to Embedded DisplayPort 64-Pin HTQFP T/R
Telecom Circuit, 1-Func, PQFP64
IC BRIDGE DSI-FLAT LINK 64HTQFP
IC INTFACE SPECIALIZED 64HTQFP
SN65DSI86-Q1 AUTOMOTIVE MIPI DSI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.