Texas Instruments SN65DSI86IPAPQ1

IC BRIDGE DSI-FLAT LINK 64HTQFP / LVDS Buffer 2700Mbps Automotive 64-Pin HTQFP EP Tube
$ 17.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65DSI86IPAPQ1.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages11 years ago
Datasheet74 pages12 years ago
Technical Drawing2 pages23 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.29%

CAD Models

Download Texas Instruments SN65DSI86IPAPQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.375
$ 11.753
Stock
306,146
204,716
Authorized Distributors
3
5
Interface
-
-
Max Supply Voltage
-
1.98 V
Min Supply Voltage
-
1.14 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
Surface Mount
Case/Package
-
-
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Descriptions

Descriptions of Texas Instruments SN65DSI86IPAPQ1 provided by its distributors.

IC BRIDGE DSI-FLAT LINK 64HTQFP / LVDS Buffer 2700Mbps Automotive 64-Pin HTQFP EP Tube
Automotive MIPI® DSI bridge to eDP 64-HTQFP -40 to 85
DSI to Embedded DisplayPort 64-Pin HTQFP Tube
2 1.14V 1.26V CMOS 2.7Gbps QFP SMD mount
Telecom Circuit, 1-Func, PQFP64
IC INTFACE SPECIALIZED 64HTQFP
SN65DSI86-Q1 AUTOMOTIVE MIPI DSI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.