Texas Instruments PCM3168APAP

24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 85
$ 8.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3168APAP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages12 years ago
Technical Drawing2 pages23 years ago

Farnell

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.24%

CAD Models

Download Texas Instruments PCM3168APAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.993
$ 5.834
$ 5.834
Stock
260,596
381,781
381,781
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM3168APAP.
Reference Designs

Related Parts

Texas InstrumentsPCM3168ATPAPQ1
24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 105
Texas InstrumentsPCM3168ATPAPRQ1
General Purpose Audio Codec, 6ADC/8DAC Ch, Automotive, 64-Pin HTQFP EP, Tape & Reel
Texas InstrumentsPCM3168ATPAPRQ1G4
24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 105
Cirrus LogicCS42448-CQZ
ICM,AUDIO,CS42448,64QF,X 108dB,192KHz CODEC 6-IN/8-OUT,LQFP-64 PKG
Cirrus LogicCS42448-DQZ
Audio Codec 6ADC / 8DAC 24-Bit 64-Pin LQFP Rail
Cirrus LogicCS42448-DQZR
Tape & Reel (TR) e3 Active CS42448 codec 24b 3.35V 10mm 192ksps

Descriptions

Descriptions of Texas Instruments PCM3168APAP provided by its distributors.

24-bit Multi-channel Audio CODEC 6ch-in/8ch-out with 96/192kHz sampling rate 64-HTQFP -40 to 85
Tray EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 107dB 3V 258.207457mg 1.16W
24-bit 6ch-in/8ch-out Audio CODEC, 192kHz, Serial/I2C/SPI, HTQFP
General Purpose Audio Codec 6ADC / 8DAC Ch 64-Pin HTQFP EP Tray
serial HTQFP-64(10x10) Audio Interface ICs ROHS
SPECIALTY CONSUMER CIRCUIT PQFP64
PCM3168A 24-BIT MULTI-CHANNEL AU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM3168APAP .
  • PCM3168APAP.
  • PCM3168APAP..