Texas Instruments DP83867IRPAPT

Industrial temperature, robust gigabit Ethernet PHY transceiver 64-HTQFP -40 to 85
$ 5.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83867IRPAPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet112 pages11 years ago
Datasheet112 pages11 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Newark

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+28.05%

CAD Models

Download Texas Instruments DP83867IRPAPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.886
$ 4.095
Stock
278,513
339,137
Authorized Distributors
4
4
Number of Ports
-
-
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
-
Number of Pins
64
64
Data Rate
1 Gbps
-
Min Supply Voltage
1.045 V
950 mV
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTNETE2201BPJW
EAR99 TNETE2201 Tray Gigabit Ethernet interface transceiver 3.3V 260mA 263.792313mg 1.25Gbps
Texas InstrumentsTNETE2201BPHD
EAR99 TNETE2201 Tray Gigabit Ethernet interface receiver 3.3V 260mA 496.286752mg 1.25Gbps
Texas InstrumentsTNETE2201BPJD
TEXAS INSTRUMENTS TNETE2201BPJD Ethernet Controller, 1.25 Gbps, 3.14 V, 3.47 V, HTQFP, 64 Pins
MicrochipKSZ9021GNI
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 64-Pin QFN EP
MicrochipKSZ9021GN
3.465 V Gigabit Ethernet Transceiver with GMII/MII Support Surface mount -QFN-64
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.05V/1.9V/3.3V 64-Pin QFN EP Tray

Descriptions

Descriptions of Texas Instruments DP83867IRPAPT provided by its distributors.

Industrial temperature, robust gigabit Ethernet PHY transceiver 64-HTQFP -40 to 85
1 1.1V 1.89V,2.625V,3.45V 10Mbps,100Mbps,1Gbps HTQFP-64 glue mount 1.2mm(height)
ETHERNET CONTROLLER, 1GBPS, HTQFP-64; Data Rate: 1Gbps; Ethernet Type: IEEE 802.3u, IEEE 802.3z; Supply Voltage Min: 3.15V; Supply Voltage Max: 3.45V; Controller IC Case Style: HTQFP; No. of Pins: 64Pins; IC Interface Type: GMI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83867IRPAPT .