Texas Instruments SN65DSI83TPAPRQ1

Automotive single-channel MIPI® DSI to single-link LVDS bridge 64-HTQFP -40 to 105
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65DSI83TPAPRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Technical Drawing2 pages22 years ago

Upverter

HQonline

Newark

Inventory History

3 month trend:
-52.71%

CAD Models

Download Texas Instruments SN65DSI83TPAPRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65DSI83TPAPRQ1.

Descriptions

Descriptions of Texas Instruments SN65DSI83TPAPRQ1 provided by its distributors.

Automotive single-channel MIPI® DSI to single-link LVDS bridge 64-HTQFP -40 to 105
77mA LVDS 1 0 1.65V 25MHz 1.95V 154MHz MIPI D-PHY 1Gbps HTQFP-64 , 1.2mm
IC INTFACE SPECIALIZED 64HTQFP / Automotive Interface 64-HTQFP (10x10)
LVDS Receiver 1000Mbps Automotive 64-Pin HTQFP EP T/R
LVDS Serializer 0.535V 64-Pin HTQFP T/R
DSI TO LVDS BRIDGE, AEC-Q100, HTQFP-64
Telecom Circuit, 1-Func, PQFP64
DSI TO LVDS BRIDGE, AEC-Q100, HTQFP-64; Bridge Type: DSI to LVDS; Supply Voltage Min: 1.65V; Supply Voltage Max: 1.95V; Interface Case Style: HTQFP; No. of Pins: 64Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65DSI83TPAPRQ1 .