Texas Instruments SN65CML100D

1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-SOIC -40 to 85
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65CML100D.

Texas Instruments

Datasheet19 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages24 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.80%

CAD Models

Download Texas Instruments SN65CML100D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.37
$ 2.24
Stock
4,296,209
230,001
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
800 ps
800 ps
Data Rate
1.5 Gbps
1.5 Gbps
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65CML100D.

Related Parts

Texas InstrumentsSN65MLVD206DR
e4 65MLVD206 Tape & Reel (TR) LVDS Multipoint interface driver 3.3V 24mA 72.603129mg 6ns
Texas InstrumentsSN65MLVD206D
24mA LVTTL/MLVDS 1Ch 1Ch 3V 6ns 3.6V 200Mbps LVDS -0.05V(Min) 150mV(Max) SOIC-8 SMD 1.75mm H
Texas InstrumentsSN65MLVD204AD
Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Analog DevicesADM3491EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)
Analog DevicesADN4692EBRZ
3.3 V, 100 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver

Descriptions

Descriptions of Texas Instruments SN65CML100D provided by its distributors.

1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-SOIC -40 to 85
Mixed Signal 0.8ns Differential CML 1 1 3V 3.6V CML,LVDS,LVPECL 1.5Gbps Unidirectional SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
e4 ACTIVE (Last Updated: 5days ago) 65CML100 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 800ps 3.3V 75.891673mg 400muA
Logic Translator IC; No. of Inputs:2; Output Current:400µA; Propagation Delay:800ps; Supply Voltage Range:3V to 3.6V; Logic Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Type:CML, LVDS, LVPECL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.