Texas Instruments SN65CML100DR

1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-SOIC -40 to 85
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65CML100DR.

HQonline

Datasheet19 pages13 years ago

Texas Instruments

Arrow Electronics

Mouser

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65CML100DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 3.37
Stock
234,012
4,301,740
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
800 ps
800 ps
Data Rate
1.5 Gbps
1.5 Gbps
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65CML100DR.

Related Parts

Texas InstrumentsSN65EPT21DR
3.3-V ecl differential receiver 8-SOIC -40 to 85
Texas InstrumentsSN65LVDS101D
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85
Texas InstrumentsSN65LVDS100D
2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65CML100DR provided by its distributors.

1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-SOIC -40 to 85
Mixed Signal 0.8ns Differential CML 1 1 3.6V CML,LVDS,LVPECL 1.5Gbps Unidirectional SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Logic Translator IC; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Type:CML, LVDS, LVPECL; Leaded Process Compatible:Yes; Output Type:CML ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.