Texas Instruments SN75175DR

EAR99 SN75175 Cut Tape (CT) RS422RS423RS485 interface transceiver 5V 70mA 141.690917mg 35ns
$ 1.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75175DR.

Arrow Electronics

Datasheet19 pages15 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+18.25%

CAD Models

Download Texas Instruments SN75175DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.605
$ 2.633
$ 2.633
Stock
721,995
392,609
392,609
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75175D
Quadruple Differential Line eceiver 16-SOIC 0 to 70
Texas InstrumentsSN75175DE4
RECEIVER, QUADRUPLE DIFFERENTIAL LINE; PDIP; 5 V (NOM.); 1 MA (MAX.); 950 MW
Texas InstrumentsSN75175DG4
Quadruple Differential Line eceiver 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75175DR provided by its distributors.

EAR99 SN75175 Cut Tape (CT) RS422RS423RS485 interface transceiver 5V 70mA 141.690917mg 35ns
Quadruple Differential Line Receiver 16-SOIC 0 to 70
Quad 4.75-5.25V 10Mbps Bus Transceiver Receiver 16-SOIC
RS-485 Interface ICs Quadruple Diff Line Receiver
Quad Receiver RS-422/RS-423/RS-485 16-Pin SOIC T/R
Ic,Line Receiver,Quad,Bipolar,Differential,Sop,16Pin,Plastic
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
Receivers 0/4 SOP-16 RS-485/RS-422 ICs ROHS
IC QUAD DIFF LINE RCVR 16-SOIC
QUAD DIFFERENTIAL LINE RECEIVER<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 75175DR