Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS3486M

QUAD RS-422, RS-423 LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
$ 1.065

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS3486M.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

Farnell

National Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS3486M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.065
$ 0.508
$ 0.508
Stock
604,657
1,235,319
1,235,319
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-422
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsDS26LS32CM
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS34C86TM/NOPB
RS-422/RS-423 LINE RECEIVER, 5.5V, NSOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments DS3486M provided by its distributors.

QUAD RS-422, RS-423 LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
Line Receiver IC; Total Delay Time:19ns; Supply Current:85mA; Output Current Max:50mA; Supply Voltage Min:4.75V; Supply Voltage Max:5V; Termination:SMD; Package/Case:16-NSOIC; No. of Pins:16 RoHS Compliant: No
LINE RECEIVER QUAD RS422/RS423, SMD; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:3486; IC Generic Number:3486; IC Temperature Range:Commercial; Interface Type:RS-422 / RS-423; Line / Bus Driver / Receiver / Transceiver Type:Quad Differential RS-422 / RS-423; Logic Function Number:3486; No. of Channels:4; No. of Receivers:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Propagation Delay:19ns; Supply Current:85mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3486 M