Texas Instruments SN55188J

EIA/TIA-232-E, RS-232, V.28 -7.5V ¡À15V 300KBPS CDIP-16 5.08MM
$ 11.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN55188J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet19 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages23 years ago

element14 APAC

Sierra IC

CAD Models

Download Texas Instruments SN55188J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.058
$ 0.565
$ 0.565
Stock
58,099
351,701
351,701
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
300 kbps
300 kbps
300 kbps
Min Supply Voltage
7.5 V
7.5 V
7.5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSNJ55188J
RS-232 Transceiver, EIA/TIA-232-E, V.28, -7.5V to ±15V, 300Kbps, DIP, TH, 19.56mm × 6.92mm × 4.57mm
Texas InstrumentsSN55189AJ
EIA/TIA-232-F,RS-232,Single-Ended,V.28 4.5V 5.5V 1Mbps(Min) CDIP-16 5.08mm
Texas InstrumentsSNJ55189AJ
EIA/TIA-232-F,RS-232,Single-Ended,V.28 4.5V 5.5V 1Mbps(Min) DIP 3.56mm
Texas InstrumentsAM26LS32AMJ
Quadruple Differential Line eceiver 16-CDIP -55 to 125
Texas InstrumentsAM26LS33AMJ
Quadruple Differential Line eceiver 16-CDIP -55 to 125
Texas Instruments5962-7802004MEA
Quadruple Differential Line eceiver 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN55188J provided by its distributors.

EIA/TIA-232-E,RS-232,V.28 -7.5V ¡À15V 300Kbps CDIP-16 5.08mm
Quadruple Line Driver 14-CDIP -55 to 125
Quad Transmitter RS-232/ITU/V.28 14-Pin CDIP Tube
Line Driver, 4 Func, 4 Driver, BIPolar, CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN55188J.