Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN54S85J

IC COMPARATOR MAG 4BIT 16CDIP Magnitude Comparator Bit Active High Output AB 16-CDIP
$ 23.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54S85J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages16 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments SN54S85J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.49
$ 4.01
$ 4.01
Stock
73,476
31,711,597
31,711,597
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
18 ns
18 ns
18 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSNJ54S85J
4-BIT MAGNITUDE COMPARATORS 16-C Magnitude Comparator Bit Active High Output AB 16-CDIP
Texas InstrumentsSN54S283J
DUAL TTL S ACTIVE (Last Updated: 3days ago) divider circuit 125C -1mA 5V 6.92mm
Texas InstrumentsSNJ54F283J
IC BINARY FULL ADDER SINGLE 4-BIT 16-PIN CDIP

Descriptions

Descriptions of Texas Instruments SN54S85J provided by its distributors.

IC COMPARATOR MAG 4BIT 16CDIP Magnitude Comparator Bit Active High Output AB 16-CDIP
Magnitude Comparator, S Series, 4-Bit, True Output, TTL, CDIP16
Magnitude Comparator 4-Bit 16-Pin CDIP Tube
4-Bit Magnitude Comparators 16-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.