Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74S85N

Amplifier; Comparator, 4-Bit Magnitude; PDIP - N; 5 V (Typ.); 55 mA; -0.4 mA
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S85N.

Texas Instruments

Datasheet10 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages16 years ago
Datasheet10 pages18 years ago
Technical Drawing2 pages22 years ago

Sierra IC

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74S85N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 23.496
$ 23.496
Stock
31,660,054
80,245
80,245
Authorized Distributors
5
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Operating Supply Current
55 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S85N.

Related Parts

Texas InstrumentsSN74LS368AN
Buffer-line Driver 6 Channel Inverting 3 State Bipolar 16-Pin Plastic DIP Tube
Texas InstrumentsSN74LS368ANE4
Buffer/Line Driver 6-CH Inverting 3-ST Bipolar 16-Pin PDIP Tube
Texas InstrumentsSN74S175NE4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
13ns single-phase 1 4.5V 5.5V 24mA 24mA PDIP-16 Through hole mounting 3.43mm(height)
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP
D Latch, AC Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74S85N provided by its distributors.

Amplifier; Comparator, 4-Bit Magnitude; PDIP - N; 5 V (Typ.); 55 mA; -0.4 mA
Conv DC-DC 2.9V to 38V Step Up Single-Out 2.9V to 38V 5A Automotive 16-Pin WQFN EP T/R
IC COMPARATOR MAG 4BIT 16DIP Magnitude Comparator Bit Active High Output AB 16-PDIP
LOGIC, BIN/BCD MAG COMPARATOR, 16DIP; Comparator Type:Magnitude; No. of Channels:4; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7485; Logic IC Family:S; Logic IC Function:4-Bit Magnitude Comparator; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.