Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SNJ54S85J

4-BIT MAGNITUDE COMPARATORS 16-C Magnitude Comparator Bit Active High Output AB 16-CDIP
$ 23.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54S85J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages16 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments SNJ54S85J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.496
$ 4.01
$ 4.01
Stock
80,245
31,675,277
31,675,277
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Operating Supply Current
-
55 mA
55 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN54S85J
IC COMPARATOR MAG 4BIT 16CDIP Magnitude Comparator Bit Active High Output AB 16-CDIP
Texas InstrumentsJM38510/08201BEA
4-Bit Magnitude Comparators 16-CDIP -55 to 125
Texas InstrumentsSN54S283J
DUAL TTL S ACTIVE (Last Updated: 3days ago) divider circuit 125C -1mA 5V 6.92mm

Descriptions

Descriptions of Texas Instruments SNJ54S85J provided by its distributors.

4-BIT MAGNITUDE COMPARATORS 16-C Magnitude Comparator Bit Active High Output AB 16-CDIP
Magnitude Comparator, S Series, 4-Bit, True Output, TTL, CDIP16
4-Bit Magnitude Comparators 16-CDIP -55 to 125
TTL 4.5V 5.5V Magnitude CDIP-16 19.56mm*6.92mm*5.08mm
Magnitude Comparator 4-Bit 16-Pin CDIP Tube
4-BIT MAGNITUDE COMPARATORS 16-C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ54S85 J