Texas Instruments SN54LS373J

NON-INVERT 8-BIT LATCH Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20
$ 17.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS373J.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages14 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSNJ54LS373J
Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125
Texas InstrumentsJM38510/32502BRA
Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125
Texas InstrumentsM38510/32502BRA
Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54LS373J provided by its distributors.

NON-INVERT 8-BIT LATCH Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20
Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube
36ns 8 4.75V 5.25V 24mA LS -2.6mA DIP 5.08mm
Octal D-Type Transparent Latch
IC D-TYPE TRANSP SGL 8:8 20CDIP
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 54LS373J
  • SN54LS373 J
  • SN54LS373J.