Texas Instruments 8404101CA

8404101Ca, Quad 2-In Pos-Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS 8404101CA.
$ 15.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8404101CA.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments 8404101CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.57
$ 0.356
$ 0.356
Stock
12,638
580,389
580,389
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
23 ns
15 ns
15 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN54HC27J
Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
Texas InstrumentsSN54HC02J
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
Texas InstrumentsCD54HC02F
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8404101CA provided by its distributors.

8404101Ca, Quad 2-In Pos-Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS 8404101CA.
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14
NOR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
Quadruple 2-Input Positive-NOR Gates 14-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8404101CA.