Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H104L

R-GDIP-T16 10H Tube 10H logic gate circuit 1.75ns @ -5.2V - 5.08mm 50mA 50mA -1.13V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H104L.

IHS

Datasheet6 pages20 years ago
Datasheet5 pages29 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 28.29
$ 28.29
Stock
178,023
161,581
161,581
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
1.75 ns
1.75 ns
1.75 ns
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
50 mA
50 mA
50 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

onsemiMC10H100L
R-GDIP-T16 10H Tube 10H logic gate circuit 1.7ns @ -5.2V - 5.08mm 50mA 50mA -1.13V
onsemiMC10H103L
Gate / Inverter Logic IC; Logic Type:Gate; Package/Case:16-CDIP; Number of Circuits:4; Mounting Type:Through Hole
onsemiMC10H113L
XOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16
Texas InstrumentsSNJ54ALS03BJ
Quadruple 2-Input Positive-NAND Buffers With Open-Collect 14-CDIP -55 to 125
Texas InstrumentsSN54HC14J
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Texas Instruments5962-9680301QCA
Hex Inverters 14-CDIP -55 to 125

Descriptions

Descriptions of onsemi MC10H104L provided by its distributors.

R-GDIP-T16 10H Tube 10H logic gate circuit 1.75ns @ -5.2V - 5.08mm 50mA 50mA -1.13V
AND Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16
1.75ns@ -5.2V,- 5 2 4 4 5.46V 4.94V 50mA AND Gate ECL 50mA CDIP-16 Through hole mounting 19.93mm*7.49mm*4.07mm
Gate / Inverter Logic IC; Logic Type:Gate; Logic Family:10H; Logic Base Number:10104; Output Current Max:50mA; Supply Voltage Max:-5.2V; Package/Case:16-CDIP; No. of Pins:16; Operating Temperature Range:0°C to +75°C ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10H-104L