Texas Instruments SN7447AN

Texas Instruments Decoder, 16-Pin, PDIP, TH, 19.3mm × 6.35mm × 4.57mm
$ 2.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7447AN.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Farnell

Arrow Electronics

TME

Sierra IC

Inventory History

3 month trend:
+2.70%

CAD Models

Download Texas Instruments SN7447AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.488
$ 2.56
$ 2.56
Stock
9,316,810
117,255
117,255
Authorized Distributors
4
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Inverter, Latch
Decoder
Decoder
Number of Inputs
4
-
-
Number of Outputs
7
-
-
Number of Circuits
-
-
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-200 µA
-200 µA
-200 µA
Supply Type
Single
Single
Single
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7447AN.

Related Parts

Texas InstrumentsSN7447ANE4
TTL/H/L SERIES SEVEN SEGMENT DECODER/DRIVER INVERTED OUTPUT PDIP16
Texas InstrumentsTLC5916IN
8-bit constant-current LED sink driver 16-PDIP -40 to 125
Texas InstrumentsTLC5917IN
8-bit constant-current LED sink driver with VLED short detection 16-PDIP -40 to 125
Texas InstrumentsTLC5916INE4
8-bit constant-current LED sink driver 16-PDIP -40 to 125
Texas InstrumentsTLC59213IN
LED Driver 13000uA Supply Current 20-Pin PDIP Tube
Texas InstrumentsTLC59210IN
LED Driver 8 Segment 5uA Supply Current 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN7447AN provided by its distributors.

Texas Instruments Decoder, 16-Pin, PDIP, TH, 19.3mm × 6.35mm × 4.57mm
DECODER/DRIVER; 40 MA (MAX.) (ON STATE), 15 V (MAX.) (OFF STATE); 2 V (MIN.)
BCD-To-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70
Decoder/Driver Single 4-to-7 16-Pin Plastic Dip Tube
Decoder / Encoder / Multiplexer / Demult
Texas Instruments SN7447AN Logic IC Multiplexer Demux Tube
BCD to 7Seg Decoder/Driver DIP16
IC BCD-TO-7SEG DECODR/DVR 16-DIP
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN7447AN .
  • SN7447AN.