Texas Instruments SN10501DBVT

Rail to Rail 1.35V 18V 170MHz SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
$ 3.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN10501DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages18 years ago

Farnell

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments SN10501DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.275
$ 2.532
$ 2.532
Stock
475,335
1,725,354
1,725,354
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
900 V/µs
900 V/µs
900 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
120 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
62 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
14 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMH6657MF/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Analog DevicesAD8057ARTZ-REEL7
Op Amp Single High Performance Amplifier ±6V/12V 5-Pin SOT-23 T/R
Texas InstrumentsLMH6657MFX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Analog DevicesAD8061ARTZ-REEL7
Single channel 3.5uA 650V/us 320MHz Rail-to-Rail Output 1mV SOT-23-5 Operational Amplifier ROHS
Analog DevicesAD8063ARTZ-REEL7
Single channel 3.5uA 650V/us 320MHz Rail-to-Rail Output 6mV SOT-23-6 Operational Amplifier ROHS
STMicroelectronicsTSH340ILT
Video buffer, single supply, low input and output rail of 40mV/GND

Descriptions

Descriptions of Texas Instruments SN10501DBVT provided by its distributors.

Rail to Rail 1.35V 18V 170MHz SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
TEXAS INSTRUMENTS SN10501DBVT. Video Amplifier, 1 Amplifiers, 100 MHz, 900 V/s, -40 C, 85 C, 100 mA
OP Amp Single GP R-R O/P ±9V/18V 5-Pin SOT-23 T/R
IC AMP VOLTAGE FEEDBACK SOT23-5
IC R-R OUT VIDEO AMP HS SOT23-5
SN10501 SINGLE, LOW-DISTORTION H
IC, R-R OUT VIDEO AMP HS SOT23-; No. of Amplifiers:1; Gain Bandwidth:100MHz; Slew Rate:900V/µs; Supply Voltage Range:± 1.35V to ± 8V; Output Current:100mA; Amplifier Output:Rail to Rail; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOT-23; No. of Pins:5; SVHC:No SVHC (19-Dec-2011); Amplifier Type:High Speed; Base Number:10501; Output Current Max:0.1A; Package / Case:SOT-23; Slew Rate:900V/µs; Supply Voltage Max:16V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN10501DBVT.