Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8063ARTZ-REEL7

IC OPAMP VFB 1 CIRCUIT SOT23-6 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6

$ 1.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8063ARTZ-REEL7.

Analog Devices

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages16 years ago
Datasheet20 pages18 years ago

element14 APAC

Arrow.cn

iiiC

DigiKey

Inventory History

3 month trend:
-22.91%

CAD Models

Download Analog Devices AD8063ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.792
$ 1.05
$ 1.05
Stock
302,489
209,738
209,738
Authorized Distributors
6
1
1
Case/Package
SOT-23
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
650 V/µs
-
-
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
6 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
80 dB
72 dB
72 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
9.5 mA
6.8 mA
6.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8063ARTZ-REEL7.

Related Parts

Analog DevicesAD8061ARTZ-REEL7
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8057ARTZ-REEL7
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit SOT-23-5
Texas InstrumentsOPA890IDBVT
Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Texas InstrumentsLMH6657MFX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Texas InstrumentsOPA836IDBVT
IC OPAMP VFB 1 CIRCUIT SOT23-6 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Analog DevicesMAX4389EUT+T
Not Qualified GULL WING 2016 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 2.9mm

Descriptions

Descriptions of Analog Devices AD8063ARTZ-REEL7 provided by its distributors.

IC OPAMP VFB 1 CIRCUIT SOT23-6 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Single channel 3.5uA 650V/us 320MHz Rail-to-Rail Output 6mV SOT-23-6 Operational Amplifier ROHS
ROHS3Compliant EAR99 AD8063 Tape & Reel (TR) op amp amplifier circuit 2.9mm 8.5muA 6mV 80dB
650 V/us 1 320MHz 2.7V ~ 8V 6.8mA Voltage Feedback SOT-23-6 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6
Op Amp, 6.8mA, 650V/μs, 8.5nV/rtHz, 90MHz, 80dB, Shutdown, Rail-to-Rail, 50mA, 1Ch, 2.7-8V, 1mV, 3.5μA, 320MHz, Voltage Feedback, SOT-23-6, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
The AD8061/AD8062/AD8063 are rail-to-rail output voltage feedback amplifiers offering ease of use and low cost. They have a bandwidth and slew rate typically found in current feedback amplifiers. All have a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.7 V. Despite being low cost, the AD8061/AD8062/AD8063 provide excellent overall performance. For video applications, their differential gain and phase errors are 0.01% and 0.04° into a 150 O load, along with 0.1 dB flatness out to 30 MHz. Addi-tionally, they offer wide bandwidth to 300 MHz along with 650 V/µs slew rate. The AD8061/AD8062/AD8063 offer a typical low power of 6.8 mA/amplifier, while being capable of delivering up to 50 mA of load current. The AD8063 has a power-down disable feature that reduces the supply current to 400 µA. These features make the AD8063 ideal for portable and battery-powered applications where size and power are critical. Applications Imaging Photodiode preamps Professional video and cameras Handsets DVDs/CDs Base stations Filters ADC drivers Clock buffers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8063ARTZ-REEL7 .
  • AD8063ARTZREEL7