STMicroelectronics TSH340ILT

Video buffer, single supply, low input and output rail of 40mV/GND
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH340ILT.

SHENGYU ELECTRONICS

Datasheet13 pages28 years ago

IHS

Nu Horizons

iiiC

Inventory History

3 month trend:
+117%

CAD Models

Download STMicroelectronics TSH340ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-01-07
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-11-05
LTD Date2016-05-05

Related Parts

Texas InstrumentsLMH6657MF/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Analog DevicesAD8061ARTZ-REEL7
Single channel 3.5uA 650V/us 320MHz Rail-to-Rail Output 1mV SOT-23-5 Operational Amplifier ROHS
Analog DevicesAD8057ARTZ-REEL7
Op Amp Single High Performance Amplifier ±6V/12V 5-Pin SOT-23 T/R
Texas InstrumentsLMH6657MFX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Texas InstrumentsOPA836IDBVT
Very Low Power, ail to ail out, Negative ail in, VFB Op Amp 6-SOT-23 -40 to 125
Analog DevicesAD8063ARTZ-REEL7
Single channel 3.5uA 650V/us 320MHz Rail-to-Rail Output 6mV SOT-23-6 Operational Amplifier ROHS

Descriptions

Descriptions of STMicroelectronics TSH340ILT provided by its distributors.

Video buffer, single supply, low input and output rail of 40mV/GND
TSH340 Tape & Reel (TR) e4 DUAL audio video amplifier circuit 85C 1dB 2.9mm 16muA
TSH340 Series 5.5 V 320 MHz Single Supply Video Buffer SOT-23-5
320MHz SOT-23-5 SMD, Adhesive Mount 1.3mm H
OP Amp Single GP 5.5V 5-Pin SOT-23 T/R
IC BUFFER VID SGL 320MHZ SOT23-5
Buffer Amplifier, 1 Func, PDSO5
AMP, BUFFER, VIDEO HIGH SPEED, 340; No. of Amplifiers: 1Amplifiers; Gain Bandwidth: 320MHz; Slew Rate: 780V/µs; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (17-Dec

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics