Texas Instruments SM32C6415EGLZ50AEP

IC DSP FIXED-POINT 532-FCBGA / DSP Fixed-Point 32bit 500MHz 4000MIPS 532-Pin FCBGA Tray
$ 189.217
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM32C6415EGLZ50AEP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet93 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SM32C6415EGLZ50AEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSM32C6416TBGLZA8EP
IC DSP FIXED-POINT 532-FCBGA / DSP Fixed-Point 32bit 850MHz 6800MIPS 532-Pin FCBGA Tube
Texas InstrumentsSM32C6416TBGLZI1EP
IC DSP FIXED-POINT 532-FCBGA / DSP Fixed-Point 32bit 1GHz 8000MIPS 532-Pin FCBGA Tube
Texas InstrumentsTMS32C6416EGLZA5E0
C64x fixed point DSP- up to 720MHz, McBSP, PCI, VCP/TCP 532-FCBGA

Descriptions

Descriptions of Texas Instruments SM32C6415EGLZ50AEP provided by its distributors.

IC DSP FIXED-POINT 532-FCBGA / DSP Fixed-Point 32bit 500MHz 4000MIPS 532-Pin FCBGA Tray
Enhanced product C6415 fixed point DSP 532-FCBGA -40 to 105
Host Interface McBSP PCI UTOPIA 532-BFBGA FCBGA ACTIVE (Last Updated: 4days ago) 32C6415 digital signal processor 3.46V 3.131403g 500MHz 1MB
Digital Signal Processor IC; Series:TMS320; MMAC:500; Package/Case:532-FCBGA; No. of Pins:532; Operating Temperature Range:-40°C to +105°C; Frequency:500MHz; Leaded Process Compatible:No; No. of MIPS:4000 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.