Texas Instruments SCANSTA101SM/NOPB

Low voltage IEEE 1149.1 system test access (STA) master 49-NFBGA -40 to 85
$ 16.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SCANSTA101SM/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet37 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet34 pages14 years ago

element14 APAC

element14

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SCANSTA101SM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSCAN921226HSM/NOPB
High temperature 20 to 80-MHz 10-bit deserializer with IEEE 1149.1 test access 49-NFBGA -40 to 125
Texas InstrumentsSCAN921025HSM/NOPB
High temperature 20 to 80-MHz 10-bit serializer with IEEE 1149.1 test access 49-NFBGA -40 to 125
Texas InstrumentsSCAN921224SLC/NOPB
20 to 66-MHz 10-bit deserializer with IEEE 1149.1 test access 49-NFBGA -40 to 85

Descriptions

Descriptions of Texas Instruments SCANSTA101SM/NOPB provided by its distributors.

Low voltage IEEE 1149.1 system test access (STA) master 49-NFBGA -40 to 85
Testing Equipment Interface IEEE 1149.1 4 9-Pin FBGA T/R
IC, CONTROLLER; IC Function:Low Voltage IEEE 1149.1 STA Master; Brief Features:Uses Generic, Async Processor Interface, 16-bit Data Interface, On Board Sequencer; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:BGA; No. of Pins:49; SVHC:No SVHC (19-Dec-2011); Base Number:101; Input Voltage Max:3.6V; Interface Type:Serial, Parallel; Output Current Max:24mA; Output Voltage Max:2.4V; Package / Case:BGA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCANSTA101SMNOPB