What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments RF-HDT-DVBB-N2

13.56-MHz Overmolded Transponder Based on Tag-it HF-I Plus Die 0-RFIDP -25 to 90
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RF-HDT-DVBB-N2.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

Newark

LCSC

Inventory History

3 month trend:
-45.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsRI-I02-112A-03
Tag-it(TM) HF-I Plus Transponder Inlays Large Rectangle 0-RFIDN -25 to 70
CryptoRF 64K Wafer FullThickness - CRYPTORF 64KBIT, 16ZONE, MOD R, (XOA2), GRN
Texas InstrumentsRF37S114HTFJB
Tag-it HF-I Type 5 NFC, ISO15693 Transponder, 4 mm × 4 mm 0-RFIDN -25 to 70
Security Crypto RF, ISO 14443 Type B, 13.56MHz, 8Kb, SCC, RoHS
RFID TAG R/W 13.56MHZ INLAY / RFID Tag Read/Write 64kb (User) Memory 13.56MHz ISO 14443 Inlay
Texas InstrumentsRI-I02-114A-01
Tag-it(TM) HF-I Standard Transponder Inlays Large Rectangle 0-RFIDN -40 to 85

Descriptions

Descriptions of Texas Instruments RF-HDT-DVBB-N2 provided by its distributors.

13.56-MHz Overmolded Transponder Based on Tag-it HF-I Plus Die 0-RFIDP -25 to 90
Rfid Transponder, 13.56Mhz, Coin; Tag Type:Encased/Moulded; Frequency:13.56Mhz; Memory Size:2Kbit; Product Range:-; Svhc:No Svhc (15-Jan-2019); Accessory Type:Rfid Transponder; Frequency Range:13.56Mhz Rohs Compliant: Yes |TEXAS INSTRUMENTS RF-HDT-DVBB-N2
TELECOM CIRCUIT; Temperature Grade: OTHER; Minimum Operating Temperature: -25 Cel; Maximum Time At Peak Reflow Temperature (s): NOT SPECIFIED; Maximum Operating Temperature: 90 Cel; Qualification: Not Qualified;
RFID TRANSPONDER, 13.56MHZ, COIN; Type de balise: Enfermé / moulé; Fréquence: 13.56MHz; Taille mémoire: 2Kbit; Gamme de produit: -; SVHC: No SVHC (15-Jan-2019); Gamme de fréquence: 13.56MHz; Type d'accessoire: Transpondeur RFID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF-HDT-DVBB-N2 .