Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments REG1117AG4

LDO Regulator Pos 1.25V to 13.5V 1A 4-Pin(3+Tab) SOT-223 Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG1117AG4.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages24 years ago
Datasheet3 pages30 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments REG1117AG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.813
$ 1.813
Stock
126,548
84,226,339
84,226,339
Authorized Distributors
0
5
5
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
13.5 V
13.5 V
13.5 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Output Voltage
13.5 V
13.5 V
13.5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
3.8 V
3.8 V
3.8 V
Max Input Voltage
15 V
15 V
15 V

Related Parts

Texas InstrumentsREG1117A/2K5
LDO Regulator Pos 1.25V to 13.5V 1A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsREG1117A
Adjustable Regulator, 1A, 62dB(120Hz), 1.25V-15V, 1.55V@1A, ±0.4%, SOT-223-4, SMD, 1.8mm H
Texas InstrumentsREG1117/2K5
LDO Regulator Pos 1.25V to 13.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronicsLD1117S33TR
LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator- SOT-223
STMicroelectronicsLD1117S25TR
LD1117 Series 1300 mA 2.5 V Fixed Output Positive Voltage LDO Regulator- SOT-223

Descriptions

Descriptions of Texas Instruments REG1117AG4 provided by its distributors.

LDO Regulator Pos 1.25V to 13.5V 1A 4-Pin(3+Tab) SOT-223 Tube
1A Low Dropout Positive Regulator 4-SOT-223 0 to 125
62dB(120Hz) 10mA positive electrode Adjustabletype 1A 1 1.25V 3.8V 13.5V 15V 1.55V@ 1A 0.4% 0.4% SOT SMD mount 1.7mm(height)
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.25V to 13.5V; Dropout Voltage, Vdo:1200mV; No. of Pins:4; Operating Temperature Range:-40°C to +125°C; Output Current:1A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.