Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments REG1117/2K5

LDO Regulator Pos 1.25V to 13.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R

$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG1117/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet22 pages15 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages24 years ago
Datasheet3 pages30 years ago

Upverter

Augswan

HQonline

Newark

Inventory History

3 month trend:
-4.83%

CAD Models

Download Texas Instruments REG1117/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 1.891
$ 1.891
Stock
32,297,842
1,136,860
1,136,860
Authorized Distributors
4
4
4
Min Input Voltage
3.8 V
3.8 V
3.8 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable
Adjustable
Number of Regulators
-
1
1
Output Voltage
13.5 V
13.5 V
13.5 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.1 V
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsREG1117A/2K5
LDO Regulator Pos 1.25V to 13.5V 1A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsREG1117A
Adjustable Regulator, 1A, 62dB(120Hz), 1.25V-15V, 1.55V@1A, ±0.4%, SOT-223-4, SMD, 1.8mm H
Texas InstrumentsREG1117-3.3/2K5
62dB@(120Hz) 800mA Fixed 3.3V Positive 15V SOT-223 Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of Texas Instruments REG1117/2K5 provided by its distributors.

LDO Regulator Pos 1.25V to 13.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
REG1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.1V 1.8mm 800mA -40C~125C
62dB(120Hz) 10mA positive electrode Adjustable 800mA 1 1.25V 3.8V 13.5V 15V 1.2V@ 800mA 0.4% 0.4% SOT-223-4 SMD mount,glue mount 6.5mm*3.5mm*1.6mm
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.25V to 13.5V; Dropout Voltage, Vdo:1100mV; No. of Pins:4; Operating Temperature Range:-40°C to +125°C; Output Current:800mA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.