Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments REG1117A

Adjustable Regulator, 1A, 62dB(120Hz), 1.25V-15V, 1.55V@1A, ±0.4%, SOT-223-4, SMD, 1.8mm H
$ 2.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG1117A.

Farnell

Datasheet23 pages11 years ago
Datasheet22 pages15 years ago
Datasheet23 pages10 years ago
Datasheet23 pages12 years ago
Datasheet22 pages13 years ago
Datasheet24 pages17 years ago
Datasheet23 pages17 years ago

Texas Instruments

Augswan

Newark

iiiC

Inventory History

3 month trend:
+34.14%

CAD Models

Download Texas Instruments REG1117A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.173
$ 1.813
Stock
365,926
84,279,534
Authorized Distributors
4
5
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
13.5 V
13.5 V
Min Output Voltage
-
1.5 V
Output Voltage
13.5 V
13.5 V
Output Current
1 A
1 A
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-223
SOT-223
Number of Pins
4
4
Min Input Voltage
3.8 V
3.8 V
Max Input Voltage
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsREG1117A/2K5
LDO Regulator Pos 1.25V to 13.5V 1A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsREG1117AG4
LDO Regulator Pos 1.25V to 13.5V 1A 4-Pin(3+Tab) SOT-223 Tube
Texas InstrumentsREG1117/2K5
LDO Regulator Pos 1.25V to 13.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronicsLD1117S33TR
LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator- SOT-223
STMicroelectronicsLD1117S25TR
LD1117 Series 1300 mA 2.5 V Fixed Output Positive Voltage LDO Regulator- SOT-223

Descriptions

Descriptions of Texas Instruments REG1117A provided by its distributors.

Adjustable Regulator, 1A, 62dB(120Hz), 1.25V-15V, 1.55V@1A, ±0.4%, SOT-223-4, SMD, 1.8mm H
LDO Regulator Pos 1.25V to 13.5V 1A 4-Pin(3+Tab) SOT-223 Rail
The REG1117 is a family of easy-to-use three-terminal voltage regulators. The family includes a variety of fixed-and adjustable-voltage versions, two currents (800mA and 1A) and two package types (SOT-223 and DDPAK). See the chart below for available options. Output voltage of the adjustable versions is set with two external resistors. The REG1117 low dropout voltage allows its use with as little as 1V input-output voltage differential. Laser trimming assures excellent output voltage accuracy without adjustment. An NPN output stage allows output stage drive to contribute to the load current for maximum efficiency.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG1117A .
  • REG1117A.
  • REG1117A...